MCP6V51T-E/MS

Microchip Technology
579-MCP6V51T-E/MS
MCP6V51T-E/MS

Mfr.:

Description:
Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Precision Amplifiers
RoHS:  
1 Channel
2 MHz
1.2 V/us
2.4 uV
60 pA
45 V
4.5 V
470 uA
46 mA
135 dB
10.2 nV/sqrt Hz
MSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
MCP6V51
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift Operational Amplifier
Brand: Microchip Technology
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP6V5x Zero-Drift Op Amps

Microchip Technology MCP6V5x Zero-Drift Operational Amplifiers (Op Amps) are 45V and 2MHz op amps with Electro-Magnetic Interference (EMI) filtering. These op amps employ dynamic offset correction for very low offset and offset drift. The MCP6V5x op amps feature stable unity gain, virtually negligible 1/f noise, and a good Power Supply Rejection Ratio (PSRR). These single-channel op amps are designed using an advanced CMOS process. Typical applications for the Microchip Technology MCP6V5x Zero-Drift Op Amps include industrial instrumentation, process control, power control loops, sensor conditioning, electronic weight scales, and medical instrumentation.

In Stock: 2.945

Stock:
2.945 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,01 € 25,25 €
0,903 € 903,00 €
Full Reel (Order in multiples of 2500)
0,903 € 2.257,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,20 €
Min:
1