MCP6G01T-E/MS

Microchip Technology
579-MCP6G01T-E/MS
MCP6G01T-E/MS

Mfr.:

Description:
Special Purpose Amplifiers Single Selectable Gain Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Special Purpose Amplifiers
RoHS:  
MCP6G01
Selectable Gain
1 Channel
1 pA
4.5 mV
5.5 V
1.8 V
- 40 C
+ 125 C
SMD/SMT
MSOP-8
Reel
Brand: Microchip Technology
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,533 € 1.332,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Microchip Technology MCP6G01-E/MS
Microchip Technology
Special Purpose Amplifiers Single Selectable Gain Amplifiers