MCP2515-E/P

Microchip Technology
579-MCP2515-E/P
MCP2515-E/P

Mfr.:

Description:
CAN Interface IC W/ SPI Inter 125dC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: CAN Interface IC
RoHS:  
MCP2515
High Speed CAN Controller
Through Hole
PDIP-18
1 Mb/s
1 Driver
2 Receiver
2.7 V
5.5 V
- 40 C
+ 125 C
10 mA
Without ESD Protection
Tube
Brand: Microchip Technology
Operating Supply Voltage: 3.3 V, 5 V
Product: CAN Controllers
Product Type: CAN Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP2515 Controller Area Network Controllers

Microchip MCP2515 is a series of stand-alone Controller Area Network (CAN) controllers designed to simplify applications that require interfacing with a CAN bus. Controllers can transmit and receive both standard and extended data and remote frames. These devices also have two acceptance masks and six acceptance filters to filter out unwanted messages, thereby reducing the host microcontroller unit’s overhead. In addition, the controllers interface with MCUs via an industry-standard Serial Peripheral Interface (SPI).

In Stock: 353

Stock:
353
Can Dispatch Immediately
On Order:
850
Expected 8/4/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
2,25 € 56,25 €