MCP2221AT-I/ML

Microchip Technology
579-MCP2221AT-I/ML
MCP2221AT-I/ML

Mfr.:

Description:
USB Interface IC USB 2.0 to I2C Converter with GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
MCP2221A
USB Controllers
Bridge, USB to UART/I2C
SMD/SMT
QFN-16
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.5 V
13 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 832,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCP2221 USB-to-UART/I²C Converter

Microchip Technology MCP2221 USB-to-UART/I²C Converter supports full-speed USB at 12Mb/s and enables USB connectivity in applications with UART and I2C interfaces. The MCP2221 converter integrates USB termination resistors and the oscillator needed for USB operation. This converter comes with four GP pins that provide miscellaneous functionalities. These functionalities include GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector.

In Stock: 2.294

Stock:
2.294
Can Dispatch Immediately
On Order:
6.600
Expected 10/26/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
Full Reel (Order in multiples of 3300)
2,41 € 7.953,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,41 €
Min:
1