MCP2200T-I/MQ

Microchip Technology
579-MCP2200T-I/MQ
MCP2200T-I/MQ

Mfr.:

Description:
USB Interface IC USB-to-UART Protocol Converter w/ GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Converters
Bridge, USB to UART
SMD/SMT
QFN-20
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.5 V
13 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3300
Subcategory: Interface ICs
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

MCP2200 USB 2.0 to UART Protocol Converter

Microchip Technology MCP2200 USB 2.0 to UART Protocol Converter enables USB connectivity in applications that have a UART interface. The MCP2200 integrates the USB termination resistors, reducing the need for external components. The MCP2200 also includes 256-bytes of integrated user EEPROM. The MCP2200 has eight general purpose input / output pins. Four of the pins have alternate functions to indicate USB and communication status.

In Stock: 6.588

Stock:
6.588 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
Full Reel (Order in multiples of 3300)
2,43 € 8.019,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,43 €
Min:
1