MCP2140A-I/SO

Microchip Technology
579-MCP2140A-I/SO
MCP2140A-I/SO

Mfr.:

Description:
I/O Controller Interface IC Enhanced MCP2140 Win Mobile 5.0 compatbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SOIC-18
MCP2140
IrDA Stack Controllers
UART
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: I/O Controller Interface IC
Protocol Supported: IrDA
Factory Pack Quantity: 42
Subcategory: Interface ICs
Type: IrDA Controller
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,13 € 53,25 €
2,00 € 168,00 €
1,97 € 1.985,76 €