MCP1726-0802E/SN

Microchip Technology
579-MCP1726-0802E/SN
MCP1726-0802E/SN

Mfr.:

Description:
LDO Voltage Regulators 1A .8V Vout Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
800 mV
1 A
1 Output
Positive
220 uA
2.3 V
6 V
Fixed
- 40 C
+ 125 C
220 mV
AEC-Q100
Tube
Brand: Microchip Technology
Dropout Voltage - Max: 220 mV
Ib - Input Bias Current: 140 uA
Line Regulation: 0.05 % / V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,835 € 20,88 €
0,834 € 83,40 €
0,833 € 249,90 €
0,832 € 416,00 €
0,767 € 767,00 €
0,76 € 3.800,00 €
0,759 € 7.590,00 €