MCP16252T-I/CH

Microchip Technology
579-MCP16252T-I/CH
MCP16252T-I/CH

Mfr.:

Description:
Voltage Regulators - Switching Regulators Low Iq Boost Switching Regulator, Input to Output Bypass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOT-23-6
Boost
Adjustable
225 mA
1 Output
350 mV
5.5 V
4 uA
425 kHz to 575 kHz
- 40 C
+ 85 C
MCP16251/2
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Load Regulation: 1.5 %
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

In Stock: 17.065

Stock:
17.065 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,639 € 6,39 €
0,553 € 13,83 €
0,552 € 55,20 €
0,549 € 137,25 €
0,54 € 270,00 €
0,527 € 527,00 €
Full Reel (Order in multiples of 3000)
0,509 € 1.527,00 €
0,508 € 4.572,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1