MCP14A0451-E/MS

Microchip Technology
579-MCP14A0451-E/MS
MCP14A0451-E/MS

Mfr.:

Description:
Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, MSOP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
MSOP-8
2 Driver
2 Output
4.5 A
4.5 V
18 V
11.5 ns
11.5 ns
- 40 C
+ 125 C
MCP14A0451
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Pd - Power Dissipation: 580 mW
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers

Microchip MCP14A0451 & MCP14A0452 4.5A MOSFET Drivers are high-speed and capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. There are two output configurations available; inverting (MCP14A0451) and noninverting (MCP14A0452). The drivers feature low shoot through current, fast rise and fall times, and short propagation delays, making them ideal for high switching frequency applications.
Learn More

In Stock: 1.791

Stock:
1.791 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,04 € 26,00 €
1,03 € 103,00 €
1,02 € 1.020,00 €