MCP1405-E/P

Microchip Technology
579-MCP1405-E/P
MCP1405-E/P

Mfr.:

Description:
Gate Drivers 4.5A Dual MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Through Hole
PDIP-8
2 Driver
2 Output
4.5 A
4.5 V
18 V
Inverting, Non-Inverting
15 ns
18 ns
- 40 C
+ 125 C
MCP1405
AEC-Q100
Tube
Brand: Microchip Technology
Logic Type: CMOS, TTL
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,41 € 2,41 €
2,27 € 56,75 €
2,26 € 271,20 €
2,08 € 624,00 €
2,07 € 1.117,80 €
2,04 € 2.080,80 €
2,03 € 10.231,20 €