LE58QL022BVC

Microchip Technology
579-LE58QL022BVC
LE58QL022BVC

Mfr.:

Description:
Telecom Interface ICs 4CH SLAC 3V 20 I/0 PQT44

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Telecom Interface ICs
RoHS:  
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Telecom Interface ICs
Factory Pack Quantity: 800
Subcategory: Interface ICs
Unit Weight: 3,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Le58QL022 Quad Low Voltage QLSLAC™

Microsemi / Microchip Le58QL022 Quad Low Voltage Subscriber Line Audio-Processing Circuits (QLSLAC™) integrate the key functions of analog line cards into high-performance, very programmable, four-channel codec-filter devices. The QLSLAC devices are based on the proven design of Legerity’s reliable SLAC™ device families. The advanced architecture of the QLSLAC devices implements four independent channels. These channels employ digital filters to allow software control of transmission, thus providing a cost-effective solution for the audio-processing function of programmable line cards. The QLSLAC devices are software and coefficient compatible with the QSLAC devices.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Quantities greater than 638 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,14 € 10,14 €
8,49 € 212,25 €