FX-702-ECE-KMMM-N3-R5

Microchip Technology
711FX702ECEKMMMN3R5
FX-702-ECE-KMMM-N3-R5

Mfr.:

Description:
SAW Oscillators In:168.04 Out:672.16 3.3Volt -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: SAW Oscillators
RoHS:  
VCSO
672.162712 MHz
3.3 V
3.3 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
7.5 mm
5.1 mm
2.39 mm
FX702
Reel
Brand: Microchip Technology
Mounting Style: SMD/SMT
Factory Pack Quantity: 200
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
34,91 € 13.964,00 €