EMC2305-1-AP-TR

Microchip Technology
886-EMC2305-1-AP-TR
EMC2305-1-AP-TR

Mfr.:

Description:
Board Mount Temperature Sensors Penta RPM-Based PWN Fan Speed Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital, Analog
- 40 C
+ 125 C
QFN-16
I2C, SMBus
3 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 625 uA
Product: Fan Controllers
Product Type: Board Mount Temperature Sensor ICs
Series: EMC2305
Factory Pack Quantity: 5000
Subcategory: Sensors
Type: Fan Control and Temperature Monitor
Unit Weight: 41,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EMC1438 Temperature Sensors

Microchip Technology EMC1438 Temperature Sensors are high-accuracy, low-cost, and System Management Bus (SMBus) temperature sensors. These sensors provide a programmable system shutdown feature at part power-up via a single TRIP_SET voltage channel. The EMC1438 temperature sensors feature Resistance Error Correction (REC), beta compensation, and automatic diode type detection. These sensors are designed to support advanced CPU diodes and diodes requiring the BJT or transistor model. Typical applications include notebook computers, desktops, industrial, and embedded systems.

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.621
Expected 10/26/2026
15.000
TBD
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,10 € 2,10 €
2,08 € 52,00 €
2,00 € 2.000,00 €
Full Reel (Order in multiples of 5000)
1,77 € 8.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.