ECE1200-I/LD

Microchip Technology
579-ECE1200-I/LD
ECE1200-I/LD

Mfr.:

Description:
I/O Controller Interface IC eSPI to LPC Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
VQFN-40
Computing I/O Controllers
eSPI
1.8 V, 3.3 V
1.8 V, 3.3 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: eSPI to LPC Bridge
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

ECE1200 eSPI-to-LPC Bridge

Microchip ECE1200 eSPI to LPC Bridge implements the eSPI standard in boards with legacy LPC connectors and peripherals. The architecture and development of the ECE1200 ensure that industrial and embedded requirements would scale across Intel Atom®, Intel Core™, and Intel Xeon® platforms. These key requirements include industrial temperature support and compatibility with existing deployed modular LPC-based systems, with simultaneous eSPI and LPC support for new system architectures.

In Stock: 381

Stock:
381
Can Dispatch Immediately
On Order:
1.470
Expected 10/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €