DSC1502JL2A-8M000000

Microchip Technology
579-1502JL2A8M000000
DSC1502JL2A-8M000000

Mfr.:

Description:
MEMS Oscillators MEMS OSC, LVCMOS, 8MHz, 25ppm, 2.5-3.3V, -40 to 105C, 2.5x2.0mm

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
VLGA-4
8 MHz
25 PPM
10 pF
2.25 V
3.6 V
CMOS
7.5 mA
- 40 C
+ 105 C
Brand: Microchip Technology
Duty Cycle - Max: 53 %
Height: 0.84 mm
Length: 2.5 mm
Operating Supply Voltage: 2.25 V to 3.6 V
Packaging: Tube
Factory Pack Quantity: 140
Width: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €