DSC1200CL3-PROGT

Microchip Technology
579-DSC1200CL3-PROGT
DSC1200CL3-PROGT

Mfr.:

Description:
Programmable Oscillators DSC1200 One-Time Programmable DIFF MEMS Osc 3225 20ppm -40 TO 105C T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
VDFN-6
2.3 MHz to 450 MHz
20 PPM
2.25 V
3.63 V
LVPECL, LVDS, HCSL
SMD/SMT
- 40 C
+ 105 C
3.2 mm
2.5 mm
0.85 mm
Reel
Brand: Microchip Technology
Current Rating: 32 A, 40 A, 50 A
Duty Cycle - Max: 52 %
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,87 € 1.870,00 €

Similar Products