DSC1100CL3-PROG

Microchip Technology
579-DSC1100CL3-PROG
DSC1100CL3-PROG

Mfr.:

Description:
Programmable Oscillators MEMS OSC, BLANK, Differential, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
VDFN-6
20 PPM
2.5 V
3.3 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm
2.5 mm
DSC1100
Cut Tape
Brand: Microchip Technology
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 660   Multiples: 110
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 2.112,00 €

Similar Products