BM71BLE01FC2-0B05BA

Microchip Technology
579-71BLE01FC20B05BA
BM71BLE01FC2-0B05BA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 6x8mm, Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.0
I2C, SPI, UART
0 dBm
- 90 dBm
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Frequency Range: 2.402 GHz to 2.48 GHz
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 320
Subcategory: Wireless & RF Modules
Supply Current Receiving: 10 mA
Supply Current Transmitting: 13 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.693

Stock:
1.693 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 6,58 €