AVR128DA28-I/SS

Microchip Technology
579-AVR128DA28-I/SS
AVR128DA28-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
128 kB
16 kB
SSOP-28
24 MHz
12 bit
23 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR128DA28/32/48/64
Tube
Brand: Microchip Technology
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

AVR DA 8-Bit Microcontrollers

Microchip Technology AVR DA 8-Bit Microcontrollers bring real-time control functionality and easy capacitive touch to the low-power performance of AVR® microcontrollers (MCUs). The AVR DA MCUs pair the Core Independent Peripherals (CIPs) with a robust, Intelligent Analog portfolio to create a device that excels as a stand-alone processor and as a companion MCU in designs that demand precision. The high memory density of the AVR DA family makes these MCUs well-suited for both wired and wireless communication stack-intensive functions. 

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,32 € 33,00 €
1,19 € 335,58 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,44 €
Min:
1