ATSTK600-RC49

Microchip Technology
556-ATSTK600-RC49
ATSTK600-RC49

Mfr.:

Description:
Sockets & Adapters STK600 ROUTINGCARD UC3 D4 SERIES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Routing Cards
STK600
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Dimensions: 105 mm x 82 mm x 1.6 mm
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 168,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

AVR® 32-Bit UC3 Microcontrollers

Microchip AVR 32-Bit UC3 Microcontrollers have been expanded to include the L Series which is Microchip's first picoPower® 32-bit microcontroller, and offers a wide range of innovative technical features; the D Series which is an entry-level 32-bit microcontroller that offers designers a rich feature set of devices; and the Audio Series which allows the execution of Microchip licensed Audio firmware IPs. Microchip 32-bit AVR® UC3 takes efficiency to a new level, going beyond high performance and low power consumption. Native fixed point DSP support, dual port SRAM, multi layer data bus, peripheral DMA controller, peripheral event system and intelligent peripherals move performance and power consumption to the next step. The peripheral DMA controller and multi-layer high-speed bus architecture make the UC3 microcontrollers ideal for high throughput applications. Intelligent peripherals and dynamic power control make UC3 devices the obvious choice for portable and battery-powered applications. View the entire .

Availability

Stock: