ATECC608B-MAVDA-S

Microchip Technology
579-TECC608B-MAVDA-S
ATECC608B-MAVDA-S

Mfr.:

Description:
Security ICs / Authentication ICs ECC/ECDH, 100C, I2C, small 3K reel UDFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2 V
- 40 C
+ 100 C
Reel
Cut Tape
Brand: Microchip Technology
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 3000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 1 mA
Type: Secure Element
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

ATECC608B CryptoAuthentication™ Devices

Microchip Technology ATECC608B CryptoAuthentication™ Devices are high-security cryptographic devices that secure hardware-based key storage of up to 16 keys. These devices combine world-class hardware-based key storage with hardware cryptographic accelerators to implement various authentication and encryption protocols. The ATECC608B devices provide security enhancements over that of the ATECC608A while providing complete backward compatibility. These devices feature two high-endurance monotonic counters, a unique 72-bit serial number, and an internal high-quality NIST SP 800-90A/B/C Random Number Generator (RNG).

In Stock: 6.220

Stock:
6.220 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
Full Reel (Order in multiples of 3000)
0,851 € 2.553,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1