AR1010T-I/SS

Microchip Technology
579-AR1010T-I/SS
AR1010T-I/SS

Mfr.:

Description:
Touch Screen Controllers Touch Sensing Contlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Screen Controllers
RoHS:  
AR1010
Resistive Touch Controller
3 Key
140 S/s
10 bit
4-Wire, 5-Wire, 8-Wire, UART
5 V
3.3 V
17 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-20
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 1600
Subcategory: Data Converter ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mTouch™ AR1000 Resistive Touch Screen Controllers

Microchip Technology mTouch™ AR1000 Resistive Touch Screen Controllers are complete, easy-to-integrate, cost-effective, universal touch screen controller chip solutions. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead.Providing filtering capabilities beyond that of other low-cost devices, the AR1000 Series delivers reliable, validated, and calibrated touch coordinates. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1600)
2,11 € 3.376,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Microchip Technology AR1010-I/SS
Microchip Technology
Touch Screen Controllers Touch Sensing Contlr