APT7M120S

Microchip Technology
494-APT7M120S
APT7M120S

Mfr.:

Description:
MOSFETs MOSFET MOS 8 1200 V 7 A TO-268

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D3PAK-3
N-Channel
1 Channel
1.2 kV
8 A
1.5 Ohms
- 30 V, 30 V
3 V
80 nC
- 55 C
+ 150 C
335 W
Enhancement
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 1
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 14 ns
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
4,95 € 495,00 €
4,88 € 1.220,00 €
4,82 € 2.410,00 €
4,80 € 4.800,00 €
5.000 Quote