2ASC-12A1HP

Microchip Technology
494-2ASC-12A1HP
2ASC-12A1HP

Mfr.:

Description:
Gate Drivers Dual-Channel Augmented Core-1200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
2 Driver
2 Output
10 mA
14 V
16 V
Inverting
80 ns
90 ns
- 40 C
+ 85 C
AgileSwitch
Brand: Microchip Technology
Operating Supply Current: 250 mA
Output Voltage: 24 V
Product Type: Gate Drivers
Propagation Delay - Max: 250 ns
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AgileSwitch® 2ASC-12A1HP SiC Gate Driver Core

Microsemi / Microchip AgileSwitch® 2ASC-12A1HP SiC (Silicon Carbide) Gate Driver Core is software-configurable, allowing developers to appropriately configure the gate driver parameters to their application without worrying about changing hardware. The 1200V, dual-channel 2ASC-12A1HP provides up to 10A of peak current at an operating frequency of 100kHz. The high CMTI gate drive core includes an isolated DC-DC converter and a low capacitance isolation barrier for PWM signals and fault feedback.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,23 € 148,23 €
129,53 € 3.238,25 €
100 Quote