MCC-MLCWR

MicroCare
127-MCC-MLCWR
MCC-MLCWR

Mfr.:

Description:
Pre-Saturated Wipes Multi-Task Surface Cleaner- MultiClean Refill (100-8"x5" Presat Wipes per Refill Bag)

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Pre-Saturated Wipes
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
5 in x 8 in
Refill
100
Isopropyl Alcohol, Deionized Water
Multitask Surface
ESD Safe
Brand: MicroCare
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: Multitask Surface Cleaner Wipe
Unit Weight: 668,141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
6003306000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Assembly Stencil Cleaners

MicroCare SMT Assembly Stencil Cleaners are high-performance, high-yield cleaners, including stencil-wiping rolls, lint-free wipes, and pre-saturated alcohol wipes. MicroCare SMT Stencil Rolls are engineered for lead-free and fine-pitch applications. These rolls use a highly specialized fabric that is exceptionally strong and absorbent. MicroCare Presaturated Wipes from MicroCare are ideal for cleaning SMT stencils, PCBs, tools, plastic parts, metal cabinets and housings, work benches, and test equipment. They remove flux residues, solder paste, fingerprints, oils, grime, lint, and dust. All MicroCare pre-saturated wipes have an unlimited shelf life because a slam-shut lid keeps the wipes from drying out.

Sticklers™ Fiber Optic Cleaners

MicroCare Sticklers™ Fiber Optic Cleaners provide unmatched cost-effectiveness, innovation, and performance. These cleaners provide perfectly clean ports, jumpers, and splices. MicroCare Sticklers Fiber Optic Cleaners can clean any connector, size, and configuration.

Availability

Stock: