DB3-TP

833-DB3-TP
DB3-TP

Mfr.:

Description:
Diacs 150W, 2A/32V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Diacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DB3
32 V
100 uA
- 40 C
+ 110 C
Through Hole
DO-35G
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Diacs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: