STDC-106

Metcal
745-TDC-106
STDC-106

Mfr.:

Description:
Soldering Irons DESOLDER CARTRIDGE, ID=1.52MM (0.06IN)

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Cartridges
Standard Desolder Cartridge
1.52 mm
Brand: Metcal
Description/Function: Desoldering Hand Piece Cartridge
Product Type: Soldering Irons
Series: STDC
Size: 1.52 mm x 10.41 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 8/17/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,16 € 65,16 €
61,47 € 307,35 €
59,76 € 1.494,00 €
59,27 € 2.963,50 €
59,26 € 5.926,00 €
500 Quote