SMTC-161-PK

Metcal
745-SMTC-161
SMTC-161-PK

Mfr.:

Description:
Soldering Irons Cartridge Blade 15.75mm (0.62 In)

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Blade
+ 413 C
0.62 in
Brand: Metcal
Description/Function: SMTC soldering tip cartridge, 700 Series .62 in blade long
Product Type: Soldering Irons
Series: SMTC
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 24,769 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,67 € 132,67 €
128,55 € 642,75 €
116,69 € 1.166,90 €
116,24 € 3.487,20 €
116,23 € 5.811,50 €
500 Quote