H-Q07

Metcal
745-H-Q07
H-Q07

Mfr.:

Description:
Heat Guns & Nozzles HCT Nozzle 64-P 8.4mm x 8.4mm

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
QFP-48, 8.4 mm X 8.4 mm
HCT-900
Brand: Metcal
Packaging: Blister Pack
Product Type: Heat Guns & Nozzles
Series: H
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,48 € 170,48 €
151,51 € 757,55 €
148,62 € 1.486,20 €
144,97 € 3.624,25 €
144,94 € 7.247,00 €
100 Quote