DFP-CNL4

Metcal
745-DFP-CNL4
DFP-CNL4

Mfr.:

Description:
Soldering Irons Desolder Tip Long Reach ID.04"(1.02mm)

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical
0.041 in
Brand: Metcal
Description/Function: Desoldering long reach standard tip
Packaging: Blister Pack
Product Type: Soldering Irons
Series: DFP
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/17/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,08 € 63,08 €
61,22 € 306,10 €
60,47 € 604,70 €
59,04 € 1.476,00 €
58,56 € 2.928,00 €
58,55 € 5.855,00 €
500 Quote