A3T150

Mersen
737-A3T150
A3T150

Mfr.:

Description:
Industrial & Electrical Fuses 300V 150A T FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS:  
Semiconductor Fuses
150 A
300 VAC
Fast-Acting Fuses
160 VDC
50 kA, 200 kA
Knife Blade
Class aR Fuses
Without Indicator
Box
Brand: Mersen
Diameter: 26.9 mm
Length: 62 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,42 € 128,42 €
94,50 € 472,50 €