9F60DMH002

Mersen
737-9F60DMH002
9F60DMH002

Mfr.:

Description:
Industrial & Electrical Fuses PDF EJO-1 FI 15.5KV 2E

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
Surge Suppression Fuses
2 A
15.5 kVAC
Medium Blow Fuses
120 kA
Cartridge Fuses
Holder
Clip
Visual Indicator
Brand: Mersen
Diameter: 2 in
Length: 17.2 in
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8535100040
JPHTS:
853510000
KRHTS:
8535100000
BRHTS:
85351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.287,94 € 1.287,94 €
1.270,00 € 6.350,00 €