TR1-0030A-001

Merit Sensor
753-TR1-0030A-001
TR1-0030A-001

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, 30 psia, face seal, analog out 0.5-4.5 V, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 psi
2.5 %
Analog
SMD/SMT
5 V
- 40 C
+ 150 C
AEC-Q100
TR
Reel
Cut Tape
Brand: Merit Sensor
Operating Supply Current: 10 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Series Pressure Transducer

Merit Sensor TR Series Pressure Transducer is a fully compensated, amplified output pressure sensor package that combines Merit Sensor's Sentium process harsh media MEMS piezoresistive die with state-of-the-art pressure sensor ASIC signal management. The TR Series' plug and play design isolates onboard electronics from system media through an inert eutectic alloy solder bond of the MEMS pressure element to a ceramic PCB substrate. Direct media pressure sensing translates into excellent system design flexibility leading to lower cost and ease of manufacture. Merit Sensor's TR Series Pressure Transducer is designed for air, liquid, and gas harsh media compatibility over a broad temperature range from -40ºC (-40ºF) to 150ºC (300ºF) with a total error band of less than 1.0%. The design includes a 4.7kΩ circuit protection pull-up resistor, operates on a single 5.0VDC supply, and requires no external components for proper operation. Both gage and absolute pressure reference designs up to 500psi (35.5 bar) operating range are available.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,24 € 34,24 €
28,89 € 144,45 €
26,85 € 268,50 €
24,37 € 609,25 €
22,65 € 1.132,50 €
21,34 € 2.134,00 €
Full Reel (Order in multiples of 250)
21,33 € 5.332,50 €
20,00 € 10.000,00 €