1510-015G-021

Merit Sensor
753-1510-015G-021
1510-015G-021

Mfr.:

Description:
Board Mount Pressure Sensors Designed for harsh media and high temperature, DIP, ceramic port, radial o-ring seal, 15 psig, analog & digital I2C, +/-2.5% accuracy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Merit Sensor
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
15 psi
2.5 %
Digital, Analog
Through Hole
I2C
5 V
Single Radial Barbless
DIP-8
- 40 C
+ 125 C
HTS
Reel
Cut Tape
Brand: Merit Sensor
Operating Supply Current: 6.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HTS 1510 Series Board Mount Pressure Sensors

Merit Sensor HTS 1510 Series Board Mount Pressure Sensors offer digital and analog outputs at 1PSI to 100PSI / 70mbar to 7000mbar / 7kPa to 700kPa pressure range. These HTS 1510 series sensors feature backside-pressure measurements that provide great compatibility with wet, corrosive media. The board mount pressure sensors are ideal for integration on a control board. These 1510 series pressure sensors operate from a 4.5V to 5.5V voltage range, 6.5mA supply current, and -40°C to 125°C temperature range. The HTS pressure sensors weigh 1.48gm and are RoHS compliant. Typical applications include industrial, automotive, and medical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,54 € 1.327,00 €
23,88 € 2.388,00 €
Full Reel (Order in multiples of 250)
23,88 € 5.970,00 €
20,30 € 10.150,00 €
1.000 Quote