MLX90422GVE-ADD-030-RX

Melexis
482-MLX922GVEADD03
MLX90422GVE-ADD-030-RX

Mfr.:

Description:
Board Mount Motion & Position Sensors Triaxis Position Sensor - Mainstream - Rotary and Linear Motion - Not stray field robust - SENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Board Mount Motion & Position Sensors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Rotary Position Sensors
SENT
8.5 mA
4.5 V
5.5 V
+ 160 C
- 40 C
SMP-3
Through Hole
AEC-Q100
Position
Reel
Brand: Melexis
Product Type: Board Mount Motion & Position Sensors
Series: MLX90422
Factory Pack Quantity: 2500
Subcategory: Sensors
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
8542390090
ECCN:
3A001.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90422 Triaxis® Magnetic Position Sensors

Melexis MLX90422 Triaxis® Magnetic Position Sensors are designed for automotive applications. The MLX90422 Sensors feature ASIL-B functional safety, improved EMC, and absolute maximum ratings. The MLX90422 Sensors are available in multiple packages with an operating temperature range from -40°C to +160°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,18 € 5.450,00 €