MEA-5000-AM

Maxtena
259-MEA-5000-AM
MEA-5000-AM

Mfr.:

Description:
Antennas

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Modules
617 MHz
5.925 GHz
3.2 dBi, 3.6 dBi
50 Ohms
1.5:1, 1.7:1, 1.8:1
35 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
SMA Male
317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz
Bulk
Brand: Maxtena
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 100-00228-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Slovakia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5GNR Antennas

Maxtena 5GNR Antennas cover all 5GNR standard frequencies, as well as Iridium, GNSS, GPS, GLONASS, and Galileo. The Maxtena 5GNR Antennas offer a range of mounting styles, including adhesive, connector, magnetic, and screw mount. Applications include the Internet of Things (IoT), asset tracking, navigation, and more.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
25
Expected 8/14/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,26 € 13,26 €
10,35 € 103,50 €
9,92 € 248,00 €
8,74 € 874,00 €
8,31 € 2.077,50 €
7,38 € 3.690,00 €
7,22 € 7.220,00 €