SP335ECR1-L

MaxLinear
701-SP335ECR1-L
SP335ECR1-L

Mfr.:

Description:
Interface - Specialised RS-232/RS-485/RS-422 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485
5.5 V
3 V
1 mA
0 C
+ 70 C
SMD/SMT
QFN-32
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Packaging: Tray
Pd - Power Dissipation: 1.4 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP335E
Shutdown: With Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
7,69 € 76,90 €
7,16 € 179,00 €
6,57 € 657,00 €
6,12 € 1.530,00 €
5,98 € 2.930,20 €
5,89 € 5.772,20 €
2.940 Quote