MXL86111I-AQB-R

MaxLinear
701-MXL86111I-AQB-R
MXL86111I-AQB-R

Mfr.:

Description:
Ethernet ICs MxL86111I - Single-port Gigabit Ethernet PHY with RGMII, QFN-48, (I-temp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-40
Ethernet PHYs
1 Gb/s
Serial
2.97 V
3.63 V
- 40 C
+ 125 C
MXL86111
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL86111 Single Port Gigabit Ethernet PHYs

MaxLinear MxL86111 Single Port Gigabit Ethernet PHYs feature low power consumption, low RBOM, and a small footprint. The MxL86111 supports 10BASE-Te, 100BASE-TX, and 1000BASE-T on a twisted pair interface. The 10BASE-Te and 100BASE-TX facilitate half- and full-duplex and 1000BASE-T full-duplex modes of operation. Furthermore, the device is offered in both commercial and industrial temperature ranges.

In Stock: 137

Stock:
137
Can Dispatch Immediately
On Order:
9.000
Expected 11/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,01 € 40,10 €
3,70 € 92,50 €
3,35 € 335,00 €
3,21 € 802,50 €
3,16 € 1.580,00 €
3,13 € 3.130,00 €
Full Reel (Order in multiples of 3000)
2,95 € 8.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.