MXL83411E-ADA-R

MaxLinear
701-MXL83411E-ADA-R
MXL83411E-ADA-R

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485/422 receiver with ESD and EFT protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
MxL83411
SMD/SMT
NSOIC-16
Receiver
4 Receiver
10 Mb/s
5 V
3.3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: MaxLinear
ESD Protection: 8 kV, 15 kV
Moisture Sensitive: Yes
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 3.3 V
Output Current: 40 mA
Output Type: Active-High, Active-Low
Product: RS-485/RS-422 Receivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 10 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Monolithic Quadruple Differential Line RS-485/RS-422 Receivers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MxL83411 Quad RS-485/422 Receivers

MaxLinear MxL83411 Quad RS-485/422 Receivers are monolithic differential receivers that support communication up to 10Mbps in extreme industrial environments. These compact receivers feature bus pins that tolerate IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD). The MxL83411 receivers feature glitch-free power-up/power-down for hot plug-in capability and a channel-to-channel propagation delay skew of ±6ns. These receivers are available in a global enable configuration, which allows all four channels to be turned on or off simultaneously. The MxL83411 receivers offer a wide 3.3V to 5V input voltage range and input hysteresis. Typical applications include industrial and process control equipment, level translators, telecommunication equipment, high-performance motor drives, smart grid, and industrial transport.

In Stock: 2.448

Stock:
2.448 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 161,00 €
1,52 € 380,00 €
1,50 € 750,00 €
1,45 € 1.450,00 €
Full Reel (Order in multiples of 2500)
1,36 € 3.400,00 €
1,33 € 6.650,00 €