VK162-12

Matrix Orbital
891-VK16212
VK162-12

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD 16x2 Grn Txt Blk B/G No Backlight 12 key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  
Character Display Modules
4.76 mm x 2.46 mm
16 x 2
80 mm x 36 mm x 12.7 mm
51.4 mm x 11.4 mm
Serial
- 20 C
+ 70 C
Bulk
Brand: Matrix Orbital
Character Size: 4.76 mm x 2.46 mm
Dot Format: 5 x 7
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 120,528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,70 € 2.942,50 €