MTRS1551D

Marktech Optoelectronics
193-MTRS1551D
MTRS1551D

Mfr.:

Description:
Infrared Detectors 1550nm Photo Reflector 4mm Plastic Flat Top

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Detectors
RoHS:  
Quantum Infrared Detectors
Through Hole
- 20 C
+ 80 C
Reflective
Brand: Marktech Optoelectronics
Photo Sensitivity: 0.7 A/W
Product Type: IR Detectors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: Reflective Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,87 € 37,87 €
31,09 € 310,90 €
27,18 € 2.718,00 €
1.000 Quote