MTRS0013C

Marktech Optoelectronics
193-MTRS0013C
MTRS0013C

Mfr.:

Description:
Optical Switches, Specialised 1300nm SMD Reflective Switch Flat Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Marktech Optoelectronics
If - Forward Current: 20 mA
Ir - Reverse Current: 10 uA
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Specialized
Sensing Distance: 0.5 mm to 1.5 mm
Sensing Method: Reflective
Factory Pack Quantity: 1
Subcategory: Optical Switches
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 3 V
Wavelength: 1300 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,96 € 45,96 €
38,04 € 380,40 €
33,48 € 3.348,00 €
1.000 Quote