MT5880-IR

Marktech Optoelectronics
193-MT5880-IR
MT5880-IR

Mfr.:

Description:
Infrared Emitters Infrared Emitter 880nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
880 nm
20 deg
20 mA
1.6 V
200 mW
- 20 C
+ 80 C
T-1 3/4 (5 mm)
Bulk
Brand: Marktech Optoelectronics
Fall Time: 20 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 10 ns
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Viewing Angle: 20 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Near-Infrared Emitters

Marktech Optoelectronics Near-Infrared Emitters are interchangeable with multiple packages and tested for any optical and electrical parameter. The Near IR Emitters feature a peak emission wavelength range of 720nm to 950nm. The Near IR Emitters are designed for applications requiring high output and precise optical/mechanical axis alignment.

In Stock: 2.463

Stock:
2.463 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,31 € 7,31 €
5,57 € 55,70 €
4,56 € 456,00 €
4,11 € 2.055,00 €
3,87 € 3.870,00 €
3,84 € 9.600,00 €