MT03-022

Marktech Optoelectronics
193-MT03-022
MT03-022

Mfr.:

Description:
Photodiodes Photodiode 950nm TO-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  
Photodiodes
Through Hole
950 nm
10 nA
50 V
100 ns
100 ns
- 40 C
+ 100 C
Brand: Marktech Optoelectronics
Packaging: Bulk
Product Type: Photodiodes
Responsivity: 0.38 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Photodiodes

Marktech Optoelectronics Photodiodes provide the optimum balance between low dark current, high speed, and light sensitivity. The features of the Photodiodes allow for increased flexibility and options in a variety of applications, ranging from fiber optics and high-speed optical communications to medical and chemical analysis.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/10/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,62 € 25,62 €
20,66 € 206,60 €
17,79 € 1.779,00 €
16,56 € 8.280,00 €