RHP-1UI-A

MEAN WELL
709-RHP-1UI-A
RHP-1UI-A

Mfr.:

Description:
Power Supplies Accessories Rack Shelf for 1600W AC Inlet

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Mounting Hardware
1U Rack
RHP
Brand: MEAN WELL
Industry: Industrial
Mounting Style: Rack
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 3
Subcategory: Power Supplies
Unit Weight: 3,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504902000
CAHTS:
9504409099
USHTS:
9403999061
JPHTS:
940399090
KRHTS:
9403990000
BRHTS:
94039900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,47 € 566,47 €
520,52 € 3.123,12 €
513,59 € 6.163,08 €
513,53 € 10.784,13 €
51 Quote