DRT-240-48

709-DRT240-48
DRT-240-48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 240W 48V 5A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3-Phase / Three Phase
240 W
340 VAC to 550 VAC, 480 VDC to 780 VDC
1 Output
48 VDC
5 A
Industrial
100 mm (3.937 in)
125.5 mm (4.941 in)
125.5 mm (4.941 in)
DRT-240
Brand: MEAN WELL
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

MEAN WELL TDR-240-48
MEAN WELL
Power Supplies - DIN Rail Mount 240W 48V 5A 3 Phase DIN W/PFC