SML1

MACOM
937-SML1
SML1

Mfr.:

Description:
RF Wireless Misc Amplifier,Surface Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Wireless Misc
RoHS:  
3 GHz
20 V
5 V
7 mA
SMT-4
Tray
Brand: MACOM
Maximum Input Frequency: 3 GHz
Maximum Operating Temperature: + 125 C
Minimum Input Frequency: 5 MHz
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Limiter
Unit Weight: 10,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 10/21/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
390,58 € 390,58 €
338,01 € 3.380,10 €
324,87 € 8.121,75 €