CSFD25

MACOM
937-CSFD25
CSFD25

Mfr.:

Description:
Signal Conditioning Input 10-2400MHz Output 20-4800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: Signal Conditioning
RoHS: N
Signal Conditioning
Doublers
10 MHz to 2.4 GHz
2390 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
Bulk
Brand: MACOM
Insertion Loss: 13.5 dB
Mounting: Board Mount
Factory Pack Quantity: 1
Subcategory: Filters
Type: Passive Bridge Diode
Unit Weight: 4,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8541100060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,48 € 132,48 €
116,75 € 1.167,50 €
111,51 € 2.787,75 €