U031

170-U031
U031

Mfr.:

Description:
NFC/RFID Development Tools RFID has an RFID MFRC522 chip inside.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RFID Units
MFRC522
Bulk
Brand: M5Stack
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Series: UNIT
Factory Pack Quantity: 100
Subcategory: Development Tools
Type: RFID
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

M5Stack U031-B
M5Stack
NFC/RFID Development Tools A radio frequency identification unit. Built-in WS1850S chip, frequency 13.56MHz