U019

M5Stack
170-U019
U019

Mfr.:

Description:
Board Mount Humidity Sensors A Soil Moisture Sensor for measuring the moisture in soil and similar materials.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Board Mount Humidity Sensors
RoHS:  
Digital, Analog
GPIO
Bulk
Brand: M5Stack
Description/Function: Soil Moisture Sensor for Measuring the Moisture in Soil and Similar Materials
Product: Moisture Sensors
Product Type: Board Mount Humidity Sensors
Series: UNIT
Factory Pack Quantity: 10
Subcategory: Sensors
Unit Weight: 285,768 g
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
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U019 Humidity Sensor Unit

M5Stack U019 EARTH Unit is a soil moisture sensor for measuring the moisture in the soil and similar materials. This board mount sensor is used in two large exposed pads that function as probes for the sensor acting as a variable resistor. The U019 humidity sensor will result in a lower resistance and a higher SIG out by high moisture in the soil. This humidity sensor unit is suitable for potted soil moisture monitoring applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Expected 9/28/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €